16-position, single-row, right-angle wire-to-board header with a 5.08mm pitch. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 10A current and 300V voltage, with a maximum current rating of 12A and voltage rating of 320V. Designed for through-hole solder termination, this integrated circuit component measures 19mm in height, 13.7mm in length, and 83.28mm in width. RoHS compliant and packaged in bulk.
Phoenix Contact 1786543 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.78493oz |
| Width | 83.28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786543 to view detailed technical specifications.
No datasheet is available for this part.