20-position, single-row right-angle wire-to-board header with a 5.08mm pitch. Features tin contact plating, 12A current rating, and 320V voltage rating. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Housing color is green.
Phoenix Contact 1786585 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 103.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.78493oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.