
Right-angle, 8-position male header for board-to-board applications. Features a 3.5mm pitch and tin-plated copper contacts, rated for 8A and 160V. This through-hole component has a black housing and a 2-row configuration, with 4 positions per level.
Phoenix Contact 1786853 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.6mm |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 14.8mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
