
Barrier strip terminal block, 8 positions, 1 row, 1 level, 5mm pitch, right angle orientation. Rated for 12A maximum current and 300V voltage. Features tin-plated tin contacts, screw termination, and UL94 V-0 flammability rating. Suitable for free hanging or panel mounting, accommodating wire gauges from 12AWG to 30AWG. Housing is green, lead-free, and RoHS compliant.
Phoenix Contact 1786899 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 50.01mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.