
10-position, single-row terminal block with 5mm pitch, featuring screw termination and a right-angle panel mount design. Rated for 12A and 300V, this green terminal block utilizes tin-plated contacts and has a UL94 V-0 flammability rating. It supports wire gauges from 12AWG to 30AWG and is RoHS compliant.
Phoenix Contact 1786912 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 60.01mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1786912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.