This 36-position 2-level through hole header features a current rating of 8A and a voltage rating of 160V. The header is made of tin with a tin plating and has a black housing color. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is packaged in bulk with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 63.8mm |
| RoHS | Compliant |