32-position, 2-row male header for board-to-board applications. Features a 3.5mm pitch and right-angle, through-hole solder termination. Rated for 8A current and 160V voltage, with a UL94 V-0 flammability rating. Black housing constructed from tin-plated copper contacts.
Phoenix Contact 1787153 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON DMC |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.