Vertical wire-to-board header with 6 positions and 2 rows, featuring a 3.5mm pitch. This male connector offers 8A current rating and 160V voltage rating, with tin-plated tin contacts. The black, UL94 V-0 flammability rated housing ensures secure through-hole mounting.
Phoenix Contact 1787218 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.