
Vertical shrouded header for wire-to-board connections, featuring 10 positions across 2 levels (5 positions per level) with a 3.5mm pitch. This male connector offers a 8A current rating and 160V voltage rating, utilizing tin-plated copper contacts for reliable termination via solder. The black UL94 V-0 rated housing ensures durability and safety, with dimensions of 10.6mm length, 18.3mm width, and 12mm height.
Phoenix Contact 1787234 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.