
Vertical shrouded header for wire-to-board connections, featuring 6 positions per level across 2 rows, totaling 12 positions. This component offers a 3.5mm pitch and a 8A current rating with tin-plated male contacts. Designed for through-hole mounting, it has a UL94 V-0 flammability rating and a 160V voltage rating. The black housing is lead-free and RoHS compliant.
Phoenix Contact 1787247 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
