
16-position, 2-row shrouded header for wire-to-board connections. Features a 3.5mm pitch and vertical, through-hole mounting with solder termination. Offers a 8A current rating and 150V voltage rating. Constructed with tin-plated contacts and a black UL94 V-0 flammability rated housing.
Phoenix Contact 1787263 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.