22-position, 2-row vertical wire-to-board header with a 3.5mm pitch. Features tin-plated tin contacts, a black housing, and a UL94 V-0 flammability rating. Rated for 8A current and 150V voltage, with a solder termination and through-hole mounting. This RoHS compliant component offers a 12mm height, 10.6mm length, and 39.3mm width.
Phoenix Contact 1787292 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.