Vertical wire-to-board header with 8 positions, arranged in 2 rows of 4 positions each, featuring a 3.5mm pitch. This component offers a 150V voltage rating and an 8A current rating, with tin-plated male contacts for reliable solder termination. The black, lead-free housing ensures durability and compliance.
Phoenix Contact 1787412 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.6mm |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.