
6-position, 2-level vertical wire-to-board header with a 3.5mm pitch. Features male, tin-plated contacts and a black housing. Rated for 8A current and 150V voltage, with solder termination and through-hole mounting. Dimensions include a 28mm length, 12mm height, and 10.6mm depth. RoHS compliant.
Phoenix Contact 1787438 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.6mm |
| Height | 12mm |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.