
The COMBICON MSTB series FFC/FPC connector is a 18-position, 1-level connector with a free hanging mount and screw termination. It has a current rating of 12A and a voltage rating of 250V. The connector is available in a bulk packaging with 50 pieces per package. It is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |