
8-position, 2-row wire-to-board header with a 3.5mm pitch. Features tin-plated male contacts and a black, UL94 V-0 rated housing. Designed for vertical, through-hole mounting with solder termination. Offers an 8A current rating and 150V voltage rating.
Phoenix Contact 1787454 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.