24-position, 2-row vertical shrouded header for wire-to-board connections. Features a 3.5mm pitch, tin-plated tin contacts, and a black housing. Rated for 8A current and 150V voltage, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
Phoenix Contact 1787496 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 10.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.