
Phoenix Contact 1787739 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Number of Lines | 2 |
| Ratings | IP68 |
| Series | SUNCLIX |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1787739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.