Phoenix Contact 1788017 technical specifications.
| Color | Green |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.