13-position, 2-row terminal block with 5.08mm pitch, designed for DIN rail mounting. Features screw termination and a 12A current rating with a 320V voltage rating. Constructed with green nylon insulation, achieving UL94 V-0 flammability. Compliant with RoHS and REACH SVHC standards, this lead-free component is suitable for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1788033 technical specifications.
| Color | Green |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 320V |
| Weight | 1.389794oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.