19-position, 5.08mm pitch terminal block for DIN rail and panel mounting. Features straight orientation, screw termination, and a 12A current rating at 300V. Constructed with green nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1788091 technical specifications.
| Color | Green |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Max Current Rating | 12A |
| Mount | DIN Rail, Panel |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.