20-position, single-row terminal block for DIN rail mounting. Features 5.08mm pitch, 12A current rating, and 320V voltage rating. Utilizes screw termination with tin-plated contacts and a green nylon housing. Rated UL94 V-2 for flammability, this RoHS compliant component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1788101 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 112.92mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.