Modular terminal block featuring 2 positions and 2 circuits, designed for 12A current and 320V voltage. This green terminal block utilizes screw termination and is suitable for wire gauges from 12AWG to 30AWG. Constructed with a nylon insulation material and tin contact material, it offers a 5.08mm pitch and is UL94 V-2 flammability rated. Mountable on DIN rail or cable, this RoHS compliant component is ideal for general interconnect applications.
Phoenix Contact 1788114 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 7mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.