Strip terminal block with a 12A current rating and 320V voltage rating. Features a 5.08mm pitch, 4 positions, and 1 row. Constructed with a green nylon housing and tin-plated copper contacts. Designed for DIN rail mounting with straight orientation and solder termination. Compliant with RoHS standards and UL94 V-2 flammability rating.
Phoenix Contact 1788130 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 40.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Max Current Rating | 12A |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.483959oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.