Strip terminal block featuring 8 positions and 1 row, designed for 12A current and 320V voltage. This green, nylon-insulated component offers screw termination and a 5.08mm pitch, accommodating wire gauges from 12AWG to 30AWG. Mountable on DIN rail or cable, it boasts UL, CSA, VDE, CB, and EAC approvals, with a UL94 V-2 flammability rating.
Phoenix Contact 1788172 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.16mm |
| Material | Nylon |
| Mount | DIN Rail, Cable |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 1oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
