Strip terminal block, 12A, 320V, featuring 10 positions and 1 row. This green nylon terminal block offers screw termination and accepts wire gauges from 12AWG to 30AWG. It boasts a 5.08mm pitch, 43.5mm height, and 52.32mm width, with a UL94 V-2 flammability rating. Suitable for DIN rail and cable mounting, this RoHS compliant component ensures reliable connections.
Phoenix Contact 1788198 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 52.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.