24-position, single-row PC terminal block with 5.08mm pitch, featuring screw termination and a 12A current rating. This green, UL94 V-2 rated component utilizes tin-plated copper contacts and a nylon insulator, designed for DIN rail mounting. It supports wire gauges from 12AWG to 30AWG and operates at up to 320V.
Phoenix Contact 1788334 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 12A |
| Mount | DIN Rail |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBHK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 123.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.