Four-position, single-row terminal block with 5.08mm pitch. Features screw termination and tin-plated copper contacts. Rated for 320V and a maximum current of 12A, supporting wire gauges from 12AWG to 30AWG. Designed for panel mounting, this green component boasts a UL94 V-0 flammability rating.
Phoenix Contact 1788363 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20.4mm |
| Length | 17.3mm |
| Max Current Rating | 12A |
| Mount | Board, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 31.64mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.