14-position, single-row terminal block with 5.08mm pitch. Features straight, cable mount orientation with screw termination. Rated for 12A maximum current and 320V maximum supply voltage. Constructed with tin-plated contacts and a green housing, this component offers UL94 V-0 flammability rating and RoHS compliance. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1788460 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.4mm |
| Length | 82.44mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 82.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.