Barrier strip terminal block, 4 positions, 1 row, 1 level, straight orientation, 12A max current rating, 320V max supply voltage. Features tin-plated contacts, polyamide housing with UL94 V-0 flammability rating, and screw termination. Suitable for board or cable mounting, accepting wire gauges from 12AWG to 30AWG. RoHS compliant and includes UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1788554 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Board, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 31.64mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.