6-position, 1-level terminal block with 5.08mm pitch for panel mounting. Features straight orientation and screw termination, accepting wire gauges from 12AWG to 30AWG. Rated for 12A maximum current and 320V maximum supply voltage. Constructed from green polyamide housing with tin-plated contacts. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 1788570 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 20.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 41.8mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Board, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 41.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.