12-position, 1-level terminal block with 5.08mm pitch, straight orientation, and screw termination. Features a 12A current rating, 300V voltage rating, and tin-plated copper contacts. Constructed from UL94 V-0 rated polyamide, this female connector supports panel mounting and accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1788635 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Board, Panel, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 72.28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.