18-position, single-row terminal block with 5.08mm pitch. Features screw termination for wire gauges 12-30 AWG, a 12A current rating, and 320V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing. Designed for board mounting with a maximum operating temperature of 85°C.
Phoenix Contact 1788693 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.4mm |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 102.76mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.