20-position, single-row, straight female terminal block with 5.08mm pitch. Rated for 320V and 12A, featuring tin-plated copper contacts and screw termination. Designed for cable mounting with a polyamide housing, it boasts UL94 V-0 flammability rating and is RoHS compliant. Accepts wire gauges from 12AWG to 30AWG and includes UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1788716 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.4mm |
| Length | 7mm |
| Material | Polyamide |
| Mount | Board, Cable |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.30171oz |
| Width | 112.92mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.