12A, 320V rated terminal block with 10 positions and 5.08mm pitch. Features tin-plated contacts, polyamide insulation, and a green housing. Designed for DIN rail or cable mounting, this single-level terminal block accepts wire gauges from 12AWG to 30AWG and utilizes screw termination. UL94 V-2 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Phoenix Contact 1788826 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 37mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVK |
| Terminal Width | 27.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.407532oz |
| Width | 62.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.