PCB headers, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 7, pitch 3.5 mm, color black, contact surface Tin, mounting THR soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1788835 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1788835 Datasheet
Download the complete datasheet for Phoenix Contact 1788835 to view detailed technical specifications.