Six-position, single-row terminal block for DIN rail mounting. Features 5.08mm pitch and screw termination for wire gauges from 12AWG to 30AWG. Rated for 12A and 320V, with a 10A current capacity. Constructed with a green nylon housing and tin-plated contacts. UL94 V-2 flammability rating.
Phoenix Contact 1788994 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 37mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 11mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVK |
| Terminal Width | 27.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.603537oz |
| Width | 41.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.