8-position, single-level terminal block with 2.54mm pitch. Features screwless termination and a 6A current rating at 160V. Constructed with a green housing and copper alloy contacts, this through-hole component supports wire gauges from 20AWG to 26AWG. Dimensions are 12.6mm length, 22.82mm width, and 17mm height.
Phoenix Contact 1789472 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 6A |
| Height | 17mm |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.136157oz |
| Width | 22.82mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1789472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.