Phoenix Contact 1790018 technical specifications.
| Color | Green |
| Current Rating | 17.5A |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 320V |
| Weight | 16.535lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.