Phoenix Contact 1790115 technical specifications.
| Color | Green, Black |
| Current | 10A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.041235oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.