Phoenix Contact 1790131 technical specifications.
| Color | Green, Black |
| Current | 10A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON MFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.056791oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.