
14-position, 2-level terminal block with 7 positions per level, featuring a 3.5mm pitch. This female, cable-mount terminal block supports screwless termination and accepts wire gauges from 16AWG to 24AWG. Rated for 8A and 150V, it boasts a UL94 V-0 flammability rating and a tin contact plating. The green housing is RoHS compliant.
Phoenix Contact 1790153 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.