
Modular terminal block featuring screwless termination for efficient wiring. This 3-position, single-level block accepts wire gauges from 18AWG to 22AWG, with a maximum current rating of 12A and a voltage rating of 250V. Constructed with a copper alloy contact material and tin plating, it offers a 0.2-inch pitch and mounts via through-hole technology. The green housing ensures clear identification and compliance with RoHS standards.
Phoenix Contact 1790296 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 3.6A |
| Current Rating | 12A |
| Height | 16.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MFKDSP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 16.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
