
6-position, 2-level terminal block with 3 positions per level. Features screwless termination and a 3.5mm pitch. Rated for 8A current and 150V voltage. Green housing, tin-plated female contacts, and UL94 V-0 flammability rating. Supports wire gauges from 16AWG to 24AWG. Free-hanging, cable mountable design.
Phoenix Contact 1790302 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.