Two-level, 8-position barrier strip terminal block with screwless termination. Features brass contacts with tin plating, rated for 8A and 160V. Housing is natural colored, with a green color for the overall unit. Measures 52.2mm in length, 5.6mm in width, and 7.6mm in height, with a 0.138-inch pitch. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Phoenix Contact 1790315 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Mount | Free Hanging |
| Number of Contacts | 120 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 5.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.