
Single-position, straight solder terminal block with a 5.08mm pitch. Features a 15A maximum current rating and 320V maximum supply voltage. Constructed with a copper alloy contact material and a UL94 V-2 flammability rating. Designed for through-hole mounting and accepts wire gauges from 16AWG to 24AWG. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.039507oz |
| Width | 17mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |