Single-position, straight, through-hole mount terminal block with solder termination. Features a 5.08mm pitch and a 15A maximum current rating, supporting up to 320V. Housing is green with a UL94 V-2 flammability rating. Designed for wire gauges between 16AWG and 24AWG. RoHS compliant.
Phoenix Contact 1790335 technical specifications.
| Color | Green, Black |
| Current | 10A |
| Current Rating | 15A |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.039507oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.