Single-position, straight, through-hole terminal block with solder termination. Features a 7.62mm pitch, 17.5A maximum current rating, and 630V voltage rating. Constructed with a copper alloy contact material and a UL94 V-0 flammability rated housing. Designed for wire gauges from 16AWG to 24AWG.
Phoenix Contact 1790351 technical specifications.
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.04963oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.