
16-position, 2-row, straight cable mount terminal block with 8A current rating and 160V voltage rating. Features screwless termination, 3.5mm pitch, and accommodates 16-24AWG wire. Housing is green with tin-plated contacts and a UL94 V-0 flammability rating.
Phoenix Contact 1790357 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.65mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.