20-position, 2-level terminal block with 3.5mm pitch, designed for cable mounting. Features screwless termination, supporting wire gauges from 16 to 24 AWG. Rated for 8A current and 150V voltage, with a 2.5kV test voltage. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. This RoHS compliant component offers a lead-free solution.
Phoenix Contact 1790373 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | DFMC |
| Termination | Screwless |
| Test Voltage | 2.5kV |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.